Telesteps 72735-521 Rescue Line Firefighters Telescopic Ladder 3.5m

MPN
72735-521
Brand
Telesteps
EAN-13
7394483001740
Order Code
68-5881
Country of Origin
Sweden
Qty Unit Price (Ex VAT)
1+ £595.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Telesteps Rescue Line Telescopic Ladder is the first telescopic ladder in the world where 3 people can use the ladder at the same time. It is the 2nd generation with the revolutionary triangular tube design, which makes the ladder stronger and more torsional rigid than ever before.

Because of its compact nature, it’s especially useful in narrow spaces, staircases, in elevator rooms, etc. It also fits in any vehicle, being accessible whenever you need it. To save time while extending the ladder in pressured situations, Rescue Line has built-in height indicators, letting you choose the right height for every specific situation.

The Rescue Line is certified according to the European standard EN 1147, specifically created for fire and rescue workers. This standard is known as one of the strictest certifications to obtain for a telescopic ladder, means amongst other advantages, it can handle loads up to 500kg or 3 people at the same time.


Type Telescopic Ladders
Load Capacity 150kg
Height 3.5m

Reviews

Be the first to submit a review

Trustpilot