Telesteps 72423-681 Combi Line Telescopic Ladder 2.3m

MPN
72423-681
Brand
Telesteps
EAN-13
7394483001597
Order Code
98-4293
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £459.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Telesteps Combi Line Telescopic Ladder has the following specifications:

Extended Length: 2.3m.
Tread Width: 80mm.
Working Height: 3.1m.
Closed Length: 0.73m.
Width: 0.68m.
Weight: 14.1kg.
Max. Load: 150kg.
Max. Users: 1.


Load Capacity 150kg
Material Metal

Reviews

Be the first to submit a review

Trustpilot