Telesteps 72241-781 Prime Line Telescopic Ladder with Stabilisers 4.1m

MPN
72241-781
Brand
Telesteps
EAN-13
7394483001566
Order Code
98-4291
Country of Origin
Sweden
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £634.40 £539.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Telesteps Prime Line Telescopic Ladder with Stabilisers has the following specifications:

No. of Treads: 13.
Extended Length: 4.1m.
Tread Width: 80mm.
Working Height: 4.9m.
Closed Length: 0.93m.
Width: 0.56m.
Weight: 17.4kg.


Load Capacity 150kg
Height 4.1m

Reviews

Be the first to submit a review

Trustpilot