Telesteps 72235-681 Prime Line Telescopic Ladder with Stabiliser Bar 3.5m

MPN
72235-681
Brand
Telesteps
EAN-13
7394483001535
Order Code
98-4288
Country of Origin
Sweden
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £509.60 £433.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

This Telesteps Prime Line Telescopic Ladder with Stabiliser Bar has the following specifications:

No. of Treads: 11.
Extended Length: 3.5m.
Tread Width: 80mm.
Working Height: 4.3m.
Closed Length: 0.87m.
Width: 0.86m.
Weight: 14.7kg.


Load Capacity 150kg
Height 3.5m

Reviews

Be the first to submit a review

Trustpilot