Telesteps 61209-601 Solid Line Working Platform

MPN
61209-601
Brand
Telesteps
EAN-13
7394483001863
Order Code
98-4285
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £420.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Telesteps Solid Line Working Platform has a reinforced framework which makes it even more stable and torsional rigid. It can be adjusted to three different heights, covering all of your needs. The locking system is easy to use and increases user safety, max. load up to 150kg. 

Wide steps provide a comfortable experience. It is small and compact for easy storage as well as transportation and with its telescopic function the platform is perfect for narrow spaces. There is also a built-in handle for easy carrying.

Designed for tough work environments. The ideal platform for people working on the same area over an extended period of time.

Specifications:

Tread Width: 65mm.
Working Height: 2.6m.
Extended Height: 0.52 / 0.68 / 0.89m.
Folded Dimensions: 0.72 x 0.28 x 0.84m.
Weight: 18kg.
Max. Load: 150kg.


Load Capacity 150kg
Material Metal

Reviews

Be the first to submit a review

Trustpilot