Telemecanique XX630A1PCM12 Sn 1m NC+NO M30 Cylindrical Ultrasonic Sensor

MPN
XX630A1PCM12
EAN-13
3389110704082
Order Code
65-8134

Discontinued


This ultrasonic distance sensor is from the industry leading OsiSense XX6 range. The sensor has a M30 cylindrical body and solid-state discrete output. This high quality sensor is designed for the detection of any material, irrespective of colour, ambient light at the same distance, without the need for adjustment or correction factor.

The sensor is of the diffuse sensing type and is ideal for packaging, automotive, paper industry, machine tool, assembly, food & beverage processing, water treatment etc.


  • High quality sensor
  • 1NC+1NO Contact configurations
  • Sensing distance 1m
  • Solid-state discrete output
  • PNP output
  • Status LEDs
  • Supply voltage 12 to 24V DC
  • Reverse polarity protection
  • Overload and short-circuit protection
Operating Voltage 12 to 24V
Range 1m
Sound Frequency 200kHz

Trustpilot