Easter Opening Hours and Delivery Dates here

Telemecanique XU2M18AP20D 50m M12 Through Beam Photoelectric Sensor

Order Code:

65-8565

Brand: Telemecanique MPN: XU2M18AP20D EAN-13: 3389110077254

Discontinued


A thru-beam photoelectric sensor system made up of matching transmitter and receiver units. The sensors feature high excess gain, making them ideal for material handling applications and the detection of objects in harsh environments (smoke, dust, mist, etc.). Sensing distance is 50m and the sensors are terminated by M12 connectors.
  • Solid state and analog outputs
  • Switching frequency 4kHz
  • 12 to 24V Supply
  • Output function NO or NC PNP or NPN
  • Metal body
  • Immediate and intuitive set-up
  • High degree of immunity to spurious light
  • Resistant to EMI
Type Photoelectric thru-beam system
Sensing Distance 50m

Trustpilot