Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Telemecanique XT130B1PCM12 10mm M30 Connector Flush Mount Capacitive Sensor

Order Code:  

65-8798

  Copy to clipboard
Brand: Telemecanique  Copy to clipboard MPN: XT130B1PCM12  Copy to clipboard EAN-13: 3389119025942
 Report an error

Discontinued

A capacitive proximity sensor from Telemecanique's XT series.


  • Sensing distance: 10mm
  • Operating voltage: 24V DC
  • Body thread diameter: M30
  • Wiring configuration: 4-wire
  • 4-pin M12 male connector
  • Telemecanique type XT130B1PCM12
Type Capacitive proximity sensor
Sensing Range 10mm
Operating Voltage 24V
Body Diameter 30mm
Body Thread M30
Wiring Technique 4-wire

Reviews


Be the first to submit a review