Item added to basket:
- Brands
- {{brandName}}
- Categories
- {{tierName}}
- Products
- {{product}}
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
Telemecanique type | Sensing distance | Cable length / connector | Body diameter | Wiring technique | Rated voltage | Order code |
XT118B1PAL2 | 5mm | 2m | M18 | 3-wire | 24V DC | 65-8794 |
XT118B1PCM12 | 5mm | 4-pin M12 male connector | M18 | 4-wire | 24V DC | 65-8795 |
XT218A1PAL2 | 8mm | 2m | M18 | 3-wire | 12 to 24V DC | 65-8799 |
XT218A1PCM12 | 8mm | 4-pin M12 male connector | M18 | 4-wire | 12 to 24V DC | 65-8800 |
XT130B1FAL2 | 10mm | 2m | M30 | 2-wire | 24 to 240V AC | 65-8796 |
XT130B1PAL2 | 10mm | 2m | M30 | 3-wire | 24V DC | 65-8797 |
XT130B1PCM12 | 10mm | 4-pin M12 male connector | M30 | 4-wire | 24V DC | 65-8798 |
XT230A1PAL2 | 15mm | 2m | M30 | 3-wire | 12 to 24V DC | 65-8801 |
XT230A1PCM12 | 15mm | 4-pin M12 male connector | M30 | 4-wire | 12 to 24V DC | 65-8802 |