Easter Opening Hours and Delivery Dates here
Telemecanique XS618B1PAM12 Inductive Proximity Sensor M18 Shielded PNP

Image Representative of Range

Telemecanique XS618B1PAM12 Inductive Proximity Sensor M18 Shielded PNP

Order Code:

10-7830

Brand: Telemecanique MPN: XS618B1PAM12 EAN-13: 3389110146387
Qty Unit Price (Ex VAT)
1+ £48.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The Telemecanique XS618B1PAM12 is an inductive proximity sensor designed for precise and reliable object detection. This PNP switch is characterised by its M18 shielded design, providing enhanced protection and durability. It is typically used in automation and industrial applications to detect metal objects without direct contact.
Type Inductive proximity sensor
Connector M12 plug (4-pin)
Contact Type 1 maker
Enclosure material Brass (Ni-plated)
Installation type shielded
Length 74mm
Max. operating voltage 58V DC
Max. temperature +70°C
Min. operating voltage 10V DC
Min. temperature -25°C
Operating Voltage 10 - 58 V DC
Size M18
Switching distance (max.) 8mm
Switching Frequency 1000Hz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot