Easter Opening Hours and Delivery Dates here
Telemecanique XS612B1PAM12 Inductive Proximity Sensor M12 PNP Shielded

Image Representative of Range

Telemecanique XS612B1PAM12 Inductive Proximity Sensor M12 PNP Shielded

Order Code:

10-7829

Brand: Telemecanique MPN: XS612B1PAM12 EAN-13: 3389110146295
Qty Unit Price (Ex VAT)
1+ £44.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

Telemecanique's XS612B1PAM12 is an inductive proximity sensor designed for reliable proximity detection. This PNP sensor, featuring an M12 shielded format, is ideal for applications requiring non-contact detection of metal objects. Commonly used in automation and industrial environments, it ensures precise and efficient operation.
Type Inductive proximity sensor
Connector M12 plug (4-pin)
Contact Type 1 maker
Enclosure material Brass (Ni-plated)
Installation type shielded
Length 62mm
Max. operating voltage 58V DC
Max. temperature +70°C
Min. operating voltage 10V DC
Min. temperature -25°C
Operating Voltage 10 - 58 V DC
Size M12
Switching distance (max.) 4mm
Switching Frequency 2500Hz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot