Telemecanique XS1M18KP340 5mm M18 2M Cable Brass Inductive Proximity Sensor

Order Code:

65-8826

Brand: Telemecanique MPN: XS1M18KP340 EAN-13: 3389110515060

Discontinued


An inductive proximity sensor from Telemecanique's XS1M series.


  • Sensing distance: 5mm
  • 2m flying lead
  • Body diameter: 18mm
  • Wiring technique: 4-wire
  • Output function: 1 NO or 1 NC
  • Rated voltage: 12 to 24V DC
  • Telemecanique type: XS1M18KP340
Type Inductive proximity sensor
Sensing Distance 5mm
Body Diameter 18mm
Body Thread M18
Operating Voltage 12 to 24V
Wiring Technique 4-wire

Trustpilot