Telemecanique XGCS490B201 13.56Mhz Panel Mount Compact RFID Smart Antenna

MPN
XGCS490B201
EAN-13
3389119632249
Order Code
65-8212

Discontinued


This compact RFID smart antenna is are designed to form part of an RFID system, enabling the reading and writing of 13.56MHz RFID tags.

The panel mounting RFID reader integrates functions that simplify communication between tags, readers and controllers.
  • Sensing distance 10 to 70mm
  • Dimensions 40 x 40 x 15mm
  • Wide range of uses
  • XGCS Reader
  • RFID Frequency 13.56MHz
  • Connector M12 5-pin
  • Rated supply voltage 24V DC
  • Status LEDs
Type RFID Smart antenna
RFID Frequency 13.56MHz

Trustpilot