Telemecanique XCKP2102P16 Limit Switch Tappet IP66/IP67 1 piece

Image Representative of Range

Telemecanique XCKP2102P16 Limit Switch Tappet IP66/IP67 1 piece

MPN
XCKP2102P16
EAN-13
3389110201765
Order Code
10-7820
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £36.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Telemecanique XCKP2102P16 limit switch features a durable IP66/IP67 rating, ensuring high resistance to dust and water ingress. This switch is commonly used in industrial automation for position monitoring and can serve as a main switch or in emergency power-off applications. Its robust design makes it suitable for harsh environments where reliable operation is critical.
Type Limit switch
IP Rating IP66/IP67
Material Plastic
Operation type Tappet

Reviews

Be the first to submit a review

Trustpilot