Telegärtner J01021A0061 N Straight Jack Crimp RG213/U Crimp/Crimp

MPN
J01021A0061
Brand
Telegartner
EAN-13
4018359111632
Order Code
21-0623
Country of Origin
Germany

Discontinued


Request your assembly now

A straight, free Type N socket that is ideal for signal and data transmission applications where vibration resistance and environmental protection is required.
  • Crimp centre conductor
  • Crimp outer conductor
  • Cable group RG-213/U
  • Threaded coupling
  • Impedance 50Ω
  • Weatherproof
  • Suitable for applications up to 11GHz
  • Excellent VSWR
Impedance 50Ω
Body Style Straight
Contact Gender Female
Plug / Socket Female

Trustpilot