Telegärtner 100012050 Fibreglass FO Cable 1x SC plug 2m Multimode OM3

MPN
100012050
Brand
Telegartner
EAN-13
4018359360108
Order Code
07-5671
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Telegärtner fibre optic cable features one SC plug and open cable ends, with specifications of 50/125 µ Multimode OM3. Designed for efficient optical communication, it supports data transfer modulated on light waves over a length of 2.00 meters. Ideal for networking applications requiring high-speed data transmission.
Connector 1 SC plug
Connector 2 Open cable ends
Length 2m
Colour Turquoise
Type Fibreglass
Fibre Type Multimode OM3
Jumper Type Pigtail
Material FO
Max. temperature range (fixed installation) -5°C
Max. temperature range (flexible installation) -5°C
Min. temperature range (fixed installation) 55°C
Min. temperature range (flexible installation) 55°C
Number of A Connectors 1
Number of B connections 1
Outside Diameter 0.9mm
Version Cable

Reviews

Be the first to submit a review

Trustpilot