Telegartner 100027735 FME Connector Socket Straight 50Ω 1 piece For Mobile Uses

Image Representative of Range

Telegartner 100027735 FME Connector Socket Straight 50Ω 1 piece For Mobile Uses

MPN
100027735
Brand
Telegartner
EAN-13
4018359258788
Order Code
13-1243
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.79
10+ £3.46
100+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The Telegärtner FME connector is a socket, straight with an impedance of 50 O. Designed for high-frequency applications, it is a reliable choice for coaxial connections. Typical uses include various types of antennas and telecommunications equipment.
Type FME connector
Impedance 50Ω
Mounting Direction Straight
Cable Ø 2.60mm
Case Material Brass nickel plated
Connector Type Socket, straight
Contact Material Gold plated
Contact Termination Crimp
Insulation Material POM
Insulation Resistance ≥ 5 GΩ
Seal Type Screw-on

Reviews

Be the first to submit a review

Trustpilot