Telegärtner 100027733 FME Connector Socket Straight 50Ω 2GHz 1 piece

Image Representative of Range

Telegärtner 100027733 FME Connector Socket Straight 50Ω 2GHz 1 piece

MPN
100027733
Brand
Telegartner
EAN-13
4018359130725
Order Code
13-1241
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.72
10+ £2.50
100+ £2.34
500+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The Telegärtner FME connector socket is a straight, 50 O coaxial connector designed for high-frequency applications. Manufactured by Telegärtner, it is ideal for use in antenna and HF equipment connections. This FME connector is typically used in telecommunications and RF signal transmission systems.
Type FME connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58 C/U
Cable Ø 4.95mm
Case Material Brass nickel plated
Colour Silver (metallic)
Connector Type Socket, straight
Contact Material Gold plated
Contact Termination Crimp
Insulation Material PP
Insulation Resistance ≥ 5 GΩ
Seal Type Screw-on

Reviews

Be the first to submit a review

Trustpilot