Telegärtner 100027731 FME Series Connector Straight Socket 50 Ω 1 piece

Image Representative of Range

Telegärtner 100027731 FME Series Connector Straight Socket 50 Ω 1 piece

MPN
100027731
Brand
Telegartner
EAN-13
4018359258771
Order Code
13-1240
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.99
10+ £2.73
100+ £2.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The Telegärtner 100027731 FME connector is a high-frequency coaxial connector with a straight socket design and 50 O impedance. It is widely used in antenna and telecommunication applications for reliable signal transmission. As a robust and versatile connector, it is ideal for high-frequency equipment connections.
Type FME connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 316/U
Cable Ø 2.60mm
Case Material Brass nickel plated
Connector Type Socket, straight
Contact Material Gold plated
Contact Termination Crimp
Insulation Material POM
Insulation Resistance ≥ 5 GΩ
Seal Type Screw-on

Reviews

Be the first to submit a review

Trustpilot