Telegärtner 100027730 FME Connector Socket Straight 50Ω 2GHz 1 piece

Image Representative of Range

Telegärtner 100027730 FME Connector Socket Straight 50Ω 2GHz 1 piece

MPN
100027730
Brand
Telegartner
EAN-13
4018359258764
Order Code
13-1239
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.12
10+ £2.89
100+ £2.69
500+ £2.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

Telegärtner manufactures the 100027730 FME connector, a straight socket designed for 50 O impedance. This connector is ideal for high-frequency coaxial applications and ensures reliable signal transmission. Commonly used in antenna installations, it serves as an essential component in various telecommunications systems.
Type FME connector
Impedance 50Ω
Mounting Direction Straight
Cable category Low Loss
Cable Ø 5.90mm
Case Material Brass nickel plated
Connector Type Socket, straight
Contact Material Gold plated
Contact Termination Crimp
Insulation Material PP
Insulation Resistance ≥ 5 GΩ
Seal Type Screw-on

Reviews

Be the first to submit a review

Trustpilot