Telegartner 100027727 FME Plug Vertical 50 Ω 2GHz Coax Connector

Image Representative of Range

Telegartner 100027727 FME Plug Vertical 50 Ω 2GHz Coax Connector

MPN
100027727
Brand
Telegartner
EAN-13
2050001913029
Order Code
13-1238
Country of Origin
Germany
View Full Product Range (8)

Discontinued


The Telegärtner 100027727 is an FME plug connector designed for vertical mounting, offering a 50 O impedance. This coaxial connector is ideal for high-frequency applications, such as radio and antenna systems. Its robust construction ensures reliable performance in demanding environments.
Type FME connector
Impedance 50Ω
Mounting Direction Vertical
Cable category Low Loss
Cable Ø 5.90mm
Case Material Brass nickel plated
Connector Type Plug, vertical mount
Contact Material Gold plated
Contact Termination Crimp
Insulation Material PP
Insulation Resistance ≥ 5 GΩ
Seal Type Screw-on

Trustpilot