Telegärtner 100027726 FME Connector 50Ω Straight Plug for Mobile Comms

Image Representative of Range

Telegärtner 100027726 FME Connector 50Ω Straight Plug for Mobile Comms

MPN
100027726
Brand
Telegartner
EAN-13
4018359258740
Order Code
13-1237
Country of Origin
Germany
View Full Product Range (8)

Discontinued


The Telegärtner FME connector plug, model 100027726, is a straight, high-frequency connector designed with an impedance of 50 ohms. This coaxial connector is commonly used for reliable signal transmission in antenna or communication applications. It is ideal for professionals involved in telecommunications and radio systems requiring precise connectivity.
Type FME connector
Impedance 50Ω
Mounting Direction Straight
Cable category H155
Cable Ø 5.90mm
Case Material Brass nickel plated
Colour Silver (metallic)
Connector Type Plug, straight
Contact Material Gold plated
Contact Termination Crimp
Insulation Material PP
Insulation Resistance ≥ 5 GΩ
Seal Type Screw-on

Trustpilot