Telegartner 100027725 FME Connector Plug 50 Ω Straight 1 piece Mobile Use

Image Representative of Range

Telegartner 100027725 FME Connector Plug 50 Ω Straight 1 piece Mobile Use

MPN
100027725
Brand
Telegartner
EAN-13
4018359258733
Order Code
13-1236
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.86
10+ £3.52
100+ £3.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

The Telegärtner FME connector plug is a straight, high-frequency coaxial connector with an impedance of 50 ohms, suitable for reliable signal transmission in communication applications. As a versatile and compact component, this connector is frequently used in mobile and data communication systems. Its ease of installation and durable construction make it ideal for both professional and hobbyist projects requiring antenna connectivity.
Type FME connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 316/U
Cable Ø 2.60mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Gold plated
Contact Termination Crimp
Insulation Material POM
Insulation Resistance ≥ 5 GΩ
Seal Type Screw-on

Reviews

Be the first to submit a review

Trustpilot