Telegärtner 100027722 FME Series Connector Plug Straight 50 Ω 1 piece

Image Representative of Range

Telegärtner 100027722 FME Series Connector Plug Straight 50 Ω 1 piece

MPN
100027722
Brand
Telegartner
EAN-13
4018359258726
Order Code
13-1235
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.96
10+ £2.74
100+ £2.55
500+ £2.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 8 days

The Telegärtner FME connector, model 100027722, is a straight plug designed for 50 O impedance. As a high-frequency coaxial connector, it is typically used for antenna and communication equipment connections. This durable connector ensures reliable signal transmission in various high-frequency applications.
Type FME connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58 C/U
Cable Ø 4.95mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Gold plated
Contact Termination Crimp
Insulation Material PP
Insulation Resistance ≥ 5 GΩ
Seal Type Screw-on

Reviews

Be the first to submit a review

Trustpilot