Telegartner 100027654 SMA Connector Socket Straight 50Ω 1 Piece

Image Representative of Range

Telegartner 100027654 SMA Connector Socket Straight 50Ω 1 Piece

MPN
100027654
Brand
Telegartner
EAN-13
2050001412119
Order Code
13-1232
Country of Origin
Germany
View Full Product Range (16)

Discontinued


Telegärtner's SMA connector socket, part number 100027654, is a straight, high-frequency device supporting 50 O impedance. This coaxial connector is ideal for antenna connections and other RF applications. Its reliability makes it suitable for use in professional communication equipment.
Type SMA connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58 C/U
Case Material Brass gold plated
Connector Type Socket, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 12.4GHz
Seal Type Screw-on
Temperature Range -55 - +155°C

Trustpilot