Telegärtner 100027652 SMA Connector Socket Horizontal Mount 50 Ω 1 piece

Image Representative of Range

Telegärtner 100027652 SMA Connector Socket Horizontal Mount 50 Ω 1 piece

MPN
100027652
Brand
Telegartner
EAN-13
4018359258580
Order Code
13-1231
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £13.36
10+ £12.14
100+ £11.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

The Telegärtner 100027652 SMA connector is a horizontal mount socket with a 50 O impedance. It is known for its use in high-frequency and coaxial connections. Typical applications include antenna connections and various RF communication devices.
Type SMA connector
Impedance 50Ω
Mounting Direction Horizontal
Case Material Brass gold plated
Connector Type Socket, horizontal mount
Contact Material Gold plated
Contact Termination Print
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Mounting Hole Diameter 7.2mm
Seal Type Screw-on
Temperature Range -55 - +155°C

Reviews

Be the first to submit a review

Trustpilot