Telegartner 100027650 SMA Connector Socket Straight 50Ω 1 piece 18GHz Max

Image Representative of Range

Telegartner 100027650 SMA Connector Socket Straight 50Ω 1 piece 18GHz Max

MPN
100027650
Brand
Telegartner
EAN-13
2050001412089
Order Code
13-1229
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.77
10+ £4.38
100+ £4.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Telegärtner SMA connector, model 100027650, is a straight socket designed for high-frequency applications with a 50 O impedance. This reliable coaxial connector is ideal for use in antenna systems and communication equipment. Telegärtner's precision engineering ensures optimal performance in demanding environments.
Type SMA connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 316/U
Case Material Brass gold plated
Connector Type Socket, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 12.4GHz
Seal Type Screw-on
Temperature Range -55 - +155°C

Reviews

Be the first to submit a review

Trustpilot