Telegärtner 100027647 SMA Connector Socket Straight 50 Ω 18 GHz 1 piece

Image Representative of Range

Telegärtner 100027647 SMA Connector Socket Straight 50 Ω 18 GHz 1 piece

MPN
100027647
Brand
Telegartner
EAN-13
4018359258542
Order Code
13-1228
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £8.42
10+ £7.61
100+ £7.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Telegärtner offers the 100027647 SMA connector, a straight socket design that provides 50 O impedance. This high-frequency coaxial connector is ideal for applications requiring reliable signal transmission in RF and microwave systems. Commonly used in antenna connections, it supports a wide range of communication equipment.
Type SMA connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 316/U
Cable Ø 2.60mm
Connector Type Socket, straight
Contact Material Gold plated
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Mounting Hole Diameter 27mm
Seal Type Screw-on
Temperature Range -55 - +155°C

Reviews

Be the first to submit a review

Trustpilot