Telegartner 100027638 SMA Series Connector Plug Right Angle 50Ω 18GHz

Image Representative of Range

Telegartner 100027638 SMA Series Connector Plug Right Angle 50Ω 18GHz

MPN
100027638
Brand
Telegartner
EAN-13
4018359268398
Order Code
13-1227
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.68
10+ £6.04
100+ £5.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Telegärtner SMA connector plug, part number 100027638, is a right-angle coaxial connector designed for 50 O impedance. Its high-frequency capabilities make it ideal for use in communication and antenna systems. This durable connector is commonly utilised in professional RF applications requiring robust and reliable connections.
Type SMA connector
Impedance 50Ω
Mounting Direction Right angle
Cable category RG 58 C/U
Cable Ø 4.95mm
Case Material Brass gold plated
Connector Type Plug, right angle
Contact Material Beryllium / copper
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Seal Type Screw-on
Temperature Range -55 - +155°C

Reviews

Be the first to submit a review

Trustpilot