Telegärtner 100027634 SMA Connector Plug Right Angle 50 Ω 18 GHz 1 piece

Image Representative of Range

Telegärtner 100027634 SMA Connector Plug Right Angle 50 Ω 18 GHz 1 piece

MPN
100027634
Brand
Telegartner
EAN-13
4018359258269
Order Code
13-1221
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.38
10+ £5.77
100+ £5.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

Telegärtner's SMA connector plug is a right angle, 50 O device suitable for high-frequency applications. It is typically used in coaxial cable connections for RF signals. This component is ideal for environments requiring reliable antenna, coaxial, and communication link connections.
Type SMA connector
Impedance 50Ω
Mounting Direction Right angle
Cable category RG 316/U
Cable Ø 2.60mm
Case Material Brass gold plated
Connector Type Plug, right angle
Contact Material Beryllium / copper
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Seal Type Screw-on
Temperature Range -55 - +155°C

Reviews

Be the first to submit a review

Trustpilot