Telegärtner 100027633 SMA Connector Plug Straight 50Ω for Coaxial Cable

Image Representative of Range

Telegärtner 100027633 SMA Connector Plug Straight 50Ω for Coaxial Cable

MPN
100027633
Brand
Telegartner
EAN-13
4018359258252
Order Code
13-1220
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.54
10+ £6.01
100+ £5.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Telegärtner SMA connector Plug, model 100027633, is a straight 50 O coaxial connector. Known for its reliability, it is commonly used in high-frequency applications, such as antenna connections and wireless communication systems. Its robust design makes it suitable for demanding environments in various technical and industrial fields.
Type SMA connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58 C/U
Case Material Brass gold plated
Colour Gold (metallic)
Connector Type Plug, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 12.4GHz
Seal Type Screw-on
Temperature Range -55 - +155°C

Reviews

Be the first to submit a review

Trustpilot