Telegärtner 100027632 SMA Connector Straight Plug 50 Ω 1 piece 18 GHz

Image Representative of Range

Telegärtner 100027632 SMA Connector Straight Plug 50 Ω 1 piece 18 GHz

MPN
100027632
Brand
Telegartner
EAN-13
2050001412058
Order Code
13-1219
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.55
10+ £6.02
100+ £5.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The Telegärtner SMA connector Plug, model 100027632, features a straight design with 50 O impedance, ideal for high-frequency applications. Manufactured by Telegärtner, it provides reliable connectivity in coaxial systems. It is typically used in antenna connections and various RF equipment setups.
Type SMA connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 223/U
Case Material Brass gold plated
Connector Type Plug, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 12.4GHz
Seal Type Screw-on
Temperature Range -55 - +155°C

Reviews

Be the first to submit a review

Trustpilot