Telegartner 100027629 SMA Connector Plug Straight 50 Ω 18 GHz 1 piece

Image Representative of Range

Telegartner 100027629 SMA Connector Plug Straight 50 Ω 18 GHz 1 piece

MPN
100027629
Brand
Telegartner
EAN-13
2050001412010
Order Code
13-1218
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £4.27
10+ £3.92
100+ £3.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The Telegärtner SMA connector Plug is a straight, 50 O coax connector designed for high-frequency applications. Suitable for mounting on coaxial cables, it ensures reliable performance in RF and microwave systems. Typically used in telecommunications and antenna connections, this connector is a crucial component in professional and industrial equipment setups.
Type SMA connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 316/U
Case Material Brass gold plated
Connector Type Plug, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 12.4GHz
Seal Type Screw-on
Temperature Range -55 - +155°C

Reviews

Be the first to submit a review

Trustpilot