Telegärtner 100027542 TNC Connector Socket Straight Threaded 50 Ω 11 GHz

Image Representative of Range

Telegärtner 100027542 TNC Connector Socket Straight Threaded 50 Ω 11 GHz

MPN
100027542
Brand
Telegartner
EAN-13
4018359257200
Order Code
13-1217
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.81
10+ £4.42
100+ £4.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Telegärtner 100027542 is a TNC connector socket, straight with a 50 O impedance, ideal for high-frequency applications. Manufactured by Telegärtner, it features precise coaxial connectivity suitable for reliable signal transmission. Commonly used in telecommunications and antenna systems, it ensures robust connections in demanding environments.
Type TNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58 C/U
Cable Ø 4.95mm
Case Material Brass nickel plated
Colour Silver (metallic)
Connector Type Socket, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PE
Insulation Resistance 5 GΩ
Max. frequency 5GHz
Seal Type Screw-on
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot