Telegärtner 100027538 TNC Connector Plug Straight 50 Ω For Signal/Data

Image Representative of Range

Telegärtner 100027538 TNC Connector Plug Straight 50 Ω For Signal/Data

MPN
100027538
Brand
Telegartner
EAN-13
4018359252243
Order Code
13-1216
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.43
10+ £3.11
100+ £2.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 166 in stock

Telegärtner's TNC connector plug is a straight, 50 O coaxial connector designed for high-frequency applications. It is commonly used in communication and antenna systems for reliable signal transmission. This connector is suitable for professional and industrial use, ensuring durable and consistent performance.
Type TNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58 C/U
Cable Ø 3mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 5GHz
Seal Type Screw-on
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot