Christmas Opening Hours and Delivery Dates here
Telegärtner 100027517 BNC Connector Socket straight 75 Ω bayonet 1pc

Image Representative of Range

Telegärtner 100027517 BNC Connector Socket straight 75 Ω bayonet 1pc

Order Code:

07-6216

Brand: Telegartner MPN: 100027517 EAN-13: 2050003450379
Qty Unit Price (Ex VAT)
1+ £6.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 11/01/2026

The Telegärtner BNC connector socket, model 100027517, is a straight 75 O connection suitable for coaxial cables. This high-frequency connector is ideal for use in antenna and broadcast applications. It ensures reliable signal transmission in professional audio-visual equipment.
Type BNC connector
Impedance 75Ω
Contact Termination Crimp
Cable category RG 179/BU
Cable Ø 2.70mm
Case Material Brass nickel plated
Connector Type Socket, straight
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 4GHz
Seal type Bayonet
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot