Telegärtner 100027516 BNC Connector Socket Straight 75 Ω for Signal Transmit

Image Representative of Range

Telegärtner 100027516 BNC Connector Socket Straight 75 Ω for Signal Transmit

MPN
100027516
Brand
Telegartner
EAN-13
4018359257156
Order Code
13-1212
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £5.01
10+ £4.60
100+ £4.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Telegärtner BNC connector socket is a straight, 75 O coaxial connector. It is typically used in high-frequency devices and equipment, offering reliable performance in broadcasting and RF applications. The connector is designed for efficient signal transmission in professional video and data communications systems.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable category RG 59 B/U
Cable Ø 6.15mm
Case Material Brass nickel plated
Connector Type Socket, straight
Contact Material Brass
Contact Termination Crimp
Insulation Material PE
Insulation Resistance ≥ 5 GΩ
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot