Telegärtner 100027514 BNC Connector straight 75 Ω 1pc

Image Representative of Range

Telegärtner 100027514 BNC Connector straight 75 Ω 1pc

MPN
100027514
Brand
Telegartner
EAN-13
4018359105310
Order Code
07-6215
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £4.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Telegärtner's 100027514 BNC connector is a straight coaxial connector with a 75 O impedance, ideal for high-frequency applications. It is commonly used in broadcasting and telecommunications for secure and reliable signal transmission. The robust design of this connector makes it suitable for various professional audio-visual and antenna equipment setups.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable category RG 62 A/U
Connector Type Connector, straight
Contact Termination Crimp

Reviews

Be the first to submit a review

Trustpilot