Telegärtner 100027510 BNC Plug 75 Ω Straight Up to 4 GHz 1 piece

Image Representative of Range

Telegärtner 100027510 BNC Plug 75 Ω Straight Up to 4 GHz 1 piece

MPN
100027510
Brand
Telegartner
EAN-13
4018359104801
Order Code
13-1211
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.80
10+ £3.45
100+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

The Telegärtner BNC connector, model 100027510, is a straight plug designed with a 75 O impedance. It is ideal for high-frequency applications, playing a pivotal role in broadcasting and telecommunications systems. This coaxial connector is renowned for its reliable performance in antenna connections.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable category RG 59 B/U
Cable Ø 6.15mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot