Telegärtner 100027503 BNC Connector plug straight 75 Ω bayonet 1pc

Image Representative of Range

Telegärtner 100027503 BNC Connector plug straight 75 Ω bayonet 1pc

MPN
100027503
Brand
Telegartner
EAN-13
2050003453899
Order Code
07-6211
Country of Origin
Germany
View Full Product Range (19)

Discontinued


The Telegärtner 100027503 BNC connector is a straight plug designed for 75 O connections, suitable for high-frequency applications. Its robust build makes it ideal for use in RF communications and broadcasting systems. The product is a dependable choice for ensuring reliable coaxial connections.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable category Draka 0.6/3.7
Cable Ø 4mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PE
Max. frequency 4GHz
Seal Type Bayonet
Temperature Range -40 - +155°C

Trustpilot