Telegärtner 100027501 BNC Connector Plug Straight 75 Ω Bayonet Lock

MPN
100027501
Brand
Telegartner
EAN-13
4018359104528
Order Code
13-1210
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £2.80
10+ £2.59
100+ £2.41
500+ £2.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

The Telegärtner BNC connector plug, model 100027501, is a straight 75 O connector ideal for high-frequency applications. This coaxial connector is typically used in telecommunications, broadcasting, and test equipment. It is designed for robust connectivity and reliable performance in various signal transmission setups.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable category RG 59 B/U
Cable Ø 6.15mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot