Telegärtner 100027498 BNC Connector plug straight 75 Ω 1pc Coax use

Image Representative of Range

Telegärtner 100027498 BNC Connector plug straight 75 Ω 1pc Coax use

MPN
100027498
Brand
Telegartner
EAN-13
4018359104481
Order Code
07-6210
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Telegärtner's BNC connector, model 100027498, is a straight plug designed for 75 O applications. It is ideal for use in high-frequency equipment and coaxial cable setups. This durable connector is commonly utilised in antenna systems and other communication applications.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable category RG 62 A/U
Cable Ø 6.10mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 4GHz
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot