Telegärtner 100027491 BNC Connector Plug Straight 75 Ω 1 piece(s)

Image Representative of Range

Telegärtner 100027491 BNC Connector Plug Straight 75 Ω 1 piece(s)

MPN
100027491
Brand
Telegartner
EAN-13
2050001912657
Order Code
13-1209
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.30
10+ £3.01
100+ £2.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

Telegärtner's 100027491 BNC connector plug is a high-frequency, straight connector with an impedance of 75 O. It is suitable for antenna and coaxial cable applications, providing reliable performance in radio and television broadcasting environments. This coax connector is ideal for use in audio-visual equipment and telecommunications systems.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable category RG 59 B/U
Cable Ø 6.15mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot