Telegartner 100027488 BNC Connector Plug Straight 75Ω 1 piece Signal/Data/Video

Image Representative of Range

Telegartner 100027488 BNC Connector Plug Straight 75Ω 1 piece Signal/Data/Video

MPN
100027488
Brand
Telegartner
EAN-13
4018359104115
Order Code
13-1208
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 weeks

Telegärtner's 100027488 BNC connector is a straight plug designed with a 75 O impedance for reliable high-frequency signal transmission. This coaxial connector is crucial in connecting antenna devices and other high-frequency equipment. It is typically used in broadcast, telecommunication, and networking applications for professional-grade audio and video connections.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable category RG 62 A/U
Cable Ø 6.10mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot