Telegärtner 100027477 BNC Connector Socket Vertical 50 Ω 1 piece(s)

Image Representative of Range

Telegärtner 100027477 BNC Connector Socket Vertical 50 Ω 1 piece(s)

MPN
100027477
Brand
Telegartner
EAN-13
4018359165895
Order Code
13-1207
Country of Origin
France
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £8.11
10+ £7.45
100+ £7.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 942 in stock

Telegärtner's BNC connector 100027477 is a vertical socket designed for high-frequency applications, featuring a 50 O impedance. Its robust construction makes it ideal for connecting coaxial cables in communication networks and broadcasting systems. This connector is particularly suitable for antenna connections and other radio frequency equipment.
Type BNC connector
Impedance 50Ω
Mounting Direction Vertical
Case Material Brass nickel plated
Connector Type Socket, vertical vertical
Contact Material Brass gold plated
Contact Termination Screws
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Mounting Hole Diameter 10mm
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot