Telegärtner 100027472 BNC Connector Socket Straight 50 Ω Bayonet Coupling

Image Representative of Range

Telegärtner 100027472 BNC Connector Socket Straight 50 Ω Bayonet Coupling

MPN
100027472
Brand
Telegartner
EAN-13
4018359103163
Order Code
13-1206
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £4.73
10+ £4.34
100+ £4.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Telegärtner 100027472 BNC connector is a straight socket designed for 50 O impedance. It is well-suited for high-frequency applications and various coaxial connections. This connector is commonly used in radio frequency and antenna systems.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58 C/U
Cable Ø 4.95mm
Case Material Brass nickel plated
Connector Type Socket, straight
Contact Material Brass
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot