Telegärtner 100027467 BNC Connector Socket Built-In 50 Ω x1 Bayonet Coupling

Image Representative of Range

Telegärtner 100027467 BNC Connector Socket Built-In 50 Ω x1 Bayonet Coupling

MPN
100027467
Brand
Telegartner
EAN-13
4018359257057
Order Code
13-1205
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £6.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Telegärtner 100027467 BNC connector socket is a built-in, 50 O coax connector designed for high-frequency applications. It is typically used in hf and coaxial equipment for reliable signal transmission. The connector is ideal for antenna and communication systems requiring robust and precise connectors.
Type BNC connector
Impedance 50Ω
Cable category RG 58 C/U
Cable Ø 4.95mm
Case Material Brass nickel plated
Connector Type Socket, built-in
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PE
Insulation Resistance ≥ 5 GΩ
Mounting Hole Diameter 13mm
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot