Telegärtner 100027466 BNC Connector 50 Ω Socket Vertical For Signal Applications

Image Representative of Range

Telegärtner 100027466 BNC Connector 50 Ω Socket Vertical For Signal Applications

MPN
100027466
Brand
Telegartner
EAN-13
4018359257040
Order Code
13-1201
Country of Origin
France
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £8.71
10+ £7.88
100+ £7.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Telegärtner 100027466 BNC connector is a vertical, 50 ohm socket designed for high-frequency applications. It is commonly used in telecommunications, broadcasting, and networking to connect coaxial cables. This connector ensures reliable signal transmission and is suitable for professional and industrial environments.
Type BNC connector
Impedance 50Ω
Mounting Direction Vertical
Case Material Brass nickel plated
Connector Type Socket, vertical vertical
Contact Material Brass gold plated
Contact Termination Soldering
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Mounting Hole Diameter 10mm
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot