Telegärtner 100027459 BNC Plug Straight 50Ω 4GHz Bayonet Lock

Image Representative of Range

Telegärtner 100027459 BNC Plug Straight 50Ω 4GHz Bayonet Lock

MPN
100027459
Brand
Telegartner
EAN-13
4018359102166
Order Code
13-1199
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.80
10+ £2.59
100+ £2.42
500+ £2.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

Telegärtner produces the 100027459 BNC connector, a straight plug designed for 50 O impedance. This coaxial connector is ideal for high-frequency applications. Typical uses include connecting radio, television, and other antenna systems.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58 C/U
Cable Ø 4.95mm
Case Material Brass nickel plated
Colour Silver (metallic)
Connector Type Plug, straight
Contact Material Brass
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot