Telegärtner 100027456 BNC Plug Straight 50 Ω Bayonet 4 GHz for Coax Use

Image Representative of Range

Telegärtner 100027456 BNC Plug Straight 50 Ω Bayonet 4 GHz for Coax Use

MPN
100027456
Brand
Telegartner
EAN-13
4018359257033
Order Code
13-1197
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.63
10+ £5.17
100+ £4.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The Telegärtner 100027456 is a straight BNC connector plug designed for 50 O impedance. It is commonly used in high-frequency coaxial applications such as antenna connections and broadcasting equipment. The connector is known for its reliability and secure connection in various electronic setups.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 178 U
Cable Ø 1.85mm
Case Material Brass nickel plated
Colour Silver (metallic)
Connector Type Plug, straight
Contact Material Brass
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot